The SA24A-E3 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 26.7V and a maximum operating temperature of 175°C. It is packaged in a DO-15 case and is designed for through-hole mounting. The device has a maximum reverse leakage current of 1uA and a peak pulse power of 500W. The SA24A-E3 is RoHS compliant and suitable for use in high-temperature applications.
Vishay SA24A-E3 technical specifications.
| Package/Case | DO-15 |
| Direction | Unidirectional |
| Height | 3.6mm |
| Length | 7.6mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 12.9A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.