
The SA24A-E3/23 transient voltage suppressor from Vishay features a clamping voltage of 38.9V and a peak pulse power of 500W. It operates within a temperature range of -55°C to 175°C and is supplied in a DO-204AC package. The device is unidirectional and RoHS compliant.
Vishay SA24A-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.9A |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
