Unidirectional TVS Diode, 500W Peak Pulse Power, 24V Reverse Standoff Voltage, and 38.9V Clamping Voltage. This silicon TVS diode features a minimum breakdown voltage of 26.7V and a maximum reverse leakage current of 1µA. Designed for through-hole mounting in a DO-204AC package, it operates across a temperature range of -55°C to 175°C. The component offers a maximum surge current of 12.9A and is RoHS compliant.
Sign in to ask questions about the Vishay SA24A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA24A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12.9A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA24A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.