
Unidirectional TVS diode for power line protection, featuring a 26V operating supply voltage and a 42.1V clamping voltage. This component offers a 28.9V minimum breakdown voltage and a low 1uA leakage current. Designed for through-hole mounting in a DO-204AC package, it handles a peak pulse current of 11.9A with 500W peak pulse power. Operating across a wide temperature range from -55°C to 175°C, this RoHS compliant device is supplied in tape and reel packaging.
Vishay SA26A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.9A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
