Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power and 11.9A peak pulse current. Features a 26V operating supply voltage, 28.9V minimum breakdown voltage, and a 42.1V clamping voltage. This silicon TVS diode has a low leakage current of 1µA and operates across a temperature range of -55°C to 175°C. Packaged in a DO-204AC (DO-15) plastic through-hole mount, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay SA26CA-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA26CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA26CA-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.