The SA26CAHE3/73 is a bidirectional Zener diode with a minimum breakdown voltage of 28.9V and a maximum operating temperature of 175°C. It is packaged in a DO-204AC case and is suitable for through-hole mounting. The diode has a maximum reverse leakage current of 1uA and a maximum surge current of 11.9A. It is designed for use in automotive applications and meets the AEC-Q101 standard.
Sign in to ask questions about the Vishay SA26CAHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA26CAHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA26CAHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
