The Vishay SA28A/54 is a single-element surge suppressor with a clamping voltage of 45.4V and a reverse breakdown voltage of 31.1V. It operates within a temperature range of -55°C to 175°C and is available in a DO-204AC package. The device is rated for 28V DC and 500W peak pulse power. It is designed for through-hole mounting and has a leakage current of 1uA.
Vishay SA28A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.4V |
| Diameter | 3.6mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA28A/54 to view detailed technical specifications.
No datasheet is available for this part.