The SA28CA-E3/51 is a DO-204AC bidirectional surge suppressor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum breakdown voltage of 34.4V and a minimum breakdown voltage of 31.1V. The device is RoHS compliant and has a peak pulse power of 500W. It is available in bulk packaging with 4000 units per package.
Vishay SA28CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11A |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.