Bidirectional TVS Diode, 500W Peak Pulse Power, 10A Peak Pulse Current. Features 30V Reverse Standoff Voltage, 33.3V Minimum Breakdown Voltage, and 48.4V Clamping Voltage. Operates across a temperature range of -55°C to 175°C with a low 1µA leakage current. Housed in a DO-204AC package for through-hole mounting, this RoHS compliant component offers robust transient voltage suppression.
Vishay SA30CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.