
Bidirectional TVS Diode, 500W peak pulse power, 10A peak pulse current. Features 30V reverse standoff voltage, 33.3V minimum breakdown voltage, and 48.4V clamping voltage. Operates across a temperature range of -55°C to 175°C with a low leakage current of 1µA. Packaged in a DO-204AC (DO-15) through-hole plastic package, supplied on tape and reel.
Sign in to ask questions about the Vishay SA30CA-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA30CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA30CA-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.