
Unidirectional TVS Diode, 500W Peak Pulse Power, 33V Reverse Standoff Voltage. Features 53.3V Max Clamping Voltage, 36.7V Min Breakdown Voltage, and 1µA Max Leakage Current. Designed for through-hole mounting with axial termination in a DO-204AC package. Operates from -55°C to 175°C, with 9.4A Peak Pulse Current capability. RoHS compliant.
Sign in to ask questions about the Vishay SA33A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA33A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.4A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA33A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.