Unidirectional TVS Diode, 500W Peak Pulse Power, 7.8A Peak Pulse Current. Features 40V Reverse Standoff Voltage, 44.4V Minimum Breakdown Voltage, and 64.5V Clamping Voltage. Operates across a -55°C to 175°C temperature range with 1µA leakage current. Packaged in a DO-204AC (DO-15) axial package for through-hole mounting. RoHS compliant.
Sign in to ask questions about the Vishay SA40A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA40A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.8A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA40A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.