Unidirectional TVS Diode, 500W Peak Pulse Power, 45V Reverse Standoff Voltage. Features 50V Minimum Breakdown Voltage and 72.7V Clamping Voltage. Operates across a -55°C to 175°C temperature range with a low 1µA leakage current. Through-hole mounted in a DO-204AC package, this RoHS compliant component offers 6.9A peak surge current handling.
Vishay SA45A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 72.7V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA45A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.