The SA45C-E3/54 is a single-channel bidirectional transient voltage suppressor from Vishay, featuring a DO-204AC package and through-hole mount. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a peak pulse power of 500W.
Vishay SA45C-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 80.3V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA45C-E3/54 to view detailed technical specifications.
No datasheet is available for this part.