
Unidirectional TVS Diode, 500W Peak Pulse Power, 54.3A Peak Pulse Current. Features 5V Reverse Standoff Voltage, 6.4V Minimum Breakdown Voltage, and 7.07V Maximum Breakdown Voltage. Clamping Voltage is 9.2V. Operates from -55°C to 175°C. Packaged in DO-204AC (DO-15) with axial termination for through-hole mounting. RoHS compliant.
Vishay SA5.0A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Leakage Current | 600uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 7.07V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 600uA |
| Max Surge Current | 54.3A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Width | 3.6mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA5.0A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.