Unidirectional TVS Diode, 500W Peak Pulse Power, 6.1A Peak Pulse Current. Features 51V Reverse Standoff Voltage, 56.7V Min Breakdown Voltage, and 62.7V Max Breakdown Voltage. Clamping Voltage is 82.4V with a low 1uA Leakage Current. Designed for through-hole mounting with axial termination in a DO-204AC package. Operates from -55°C to 175°C and is RoHS compliant.
Vishay SA51A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA51A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
