
Bidirectional TVS Diode, 500W Peak Pulse Power, 5.7A Peak Pulse Current. Features 54V Reverse Standoff Voltage, 60V Minimum Breakdown Voltage, and 87.1V Clamping Voltage. Operates across a -55°C to +175°C temperature range with 1µA leakage current. Packaged in a DO-204AC (DO-15) plastic through-hole mount, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Vishay SA54CA-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA54CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 87.1V |
| Clamping Voltage-Max | 87.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA54CA-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.