SA Series 11.2 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Vishay SA6.5CA technical specifications.
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Mount | Through Hole |
| Peak Pulse Current | 44.7A |
| Peak Pulse Power | 500W |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | No |
| DC Rated Voltage | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA6.5CA to view detailed technical specifications.
No datasheet is available for this part.