Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional,
Vishay SA6.0CA/73 technical specifications.
| Pin Count | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Clamping Voltage-Max | 10.3 |
| Breakdown Voltage-Nom | 7.02 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.