Bidirectional transient voltage suppressor diode, 500W peak pulse power, 6V reverse standoff voltage, and 10.3V clamping voltage. Features 1.2mA leakage current, 48.5A peak pulse current, and a breakdown voltage range of 6.67V to 7.37V. This silicon component is housed in a DO-204AC (DO-15) package with axial termination for through-hole mounting. Operates from -55°C to 175°C and is RoHS compliant.
Vishay SA6.0CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 10.3V |
| Clamping Voltage-Max | 10.3V |
| Direction | Bidirectional |
| Leakage Current | 1.2mA |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 48.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 48.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA6.0CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.