Bidirectional transient voltage suppressor diode with 500W peak pulse power dissipation. Features a 6V reverse standoff voltage, 6.67V minimum breakdown voltage, and 7.37V maximum breakdown voltage. Clamping voltage is 10.3V. Housed in a DO-204AC (DO-15) plastic package with axial termination, suitable for through-hole mounting. RoHS compliant and operates across a temperature range of -55°C to 175°C.
Vishay SA6.0CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 10.3V |
| Clamping Voltage-Max | 10.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1.2mA |
| Length | 0.299inch |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1.2mA |
| Max Surge Current | 48.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.