Unidirectional TVS Diode, 500W Peak Pulse Power, 70V Reverse Standoff Voltage. Features 113V Clamping Voltage, 86V Max Breakdown Voltage, and 77.8V Min Breakdown Voltage. Operates across a -55°C to 175°C temperature range with 1µA leakage current. Packaged in DO-204AC (DO-15) for through-hole mounting, this RoHS compliant component offers 4.4A peak pulse current handling.
Sign in to ask questions about the Vishay SA70A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA70A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 113V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA70A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.