
Bidirectional transient voltage suppressor diode with 500W peak pulse power dissipation. Features a 7.5V reverse standoff voltage and 8.33V minimum breakdown voltage, with a clamping voltage of 12.9V. Designed for through-hole mounting in a DO-204AC (DO-15) package, this silicon TVS diode offers 100µA leakage current and 38.8A peak pulse current handling. Operating temperature range is -55°C to 175°C, and the component is RoHS compliant.
Vishay SA7.5CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.9V |
| Clamping Voltage-Max | 12.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 38.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.