
The SA85A/54 transient voltage suppressor is a unidirectional device with a clamping voltage of 137V and a peak pulse power of 500W. It is available in a DO-204AC package and is rated for operation from -55°C to 175°C. The device is not RoHS compliant and is packaged in tape and reel quantities of 4000.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 137V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.6A |
| Operating Supply Voltage | 85V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |