Unidirectional TVS Diode, 500W Peak Pulse Power, 8.5V Reverse Standoff Voltage, and 14.4V Clamping Voltage. This silicon TVS diode features a 500W maximum power dissipation and a 34.7A peak pulse current capability. Operating across a temperature range of -55°C to 175°C, it offers a low leakage current of 10µA and is RoHS compliant. The component is housed in a DO-204AC package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 14.4V |
| Clamping Voltage-Max | 14.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 10.4V |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 34.7A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
