The SAC15/4 is a unidirectional surge suppressor with a clamping voltage of 23.6V and a reverse breakdown voltage of 16.7V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a DO-204AC package, which is a through-hole mount type. It is not RoHS compliant and is available in a tape and reel packaging with 4000 units per package.
Vishay SAC15/4 technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 23.6V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | SAC |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.