The SAC15-E3/73 TransZorb Zener diode is a unidirectional device with a minimum breakdown voltage of 16.7V and a clamping voltage of 23.6V. It operates within a temperature range of -55°C to 175°C and features a maximum reverse leakage current of 5uA. The diode is packaged in a DO-204AC case and is available in quantities of 2000 on tape and reel. It is compliant with RoHS regulations and is suitable for use in surge suppression applications.
Vishay SAC15-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 23.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.