Unidirectional TVS Diode, 500W Peak Pulse Power, 45V Reverse Standoff Voltage, 50V Minimum Breakdown Voltage, and 200V Clamping Voltage. Features a 5µA Maximum Reverse Leakage Current and 6.8A Peak Pulse Current. This silicon diode is housed in a DO-204AC (DO-15) package for through-hole mounting and offers a wide operating temperature range from -55°C to 175°C. RoHS compliant.
Vishay SAC45-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 200V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SAC45-E3/54 to view detailed technical specifications.
No datasheet is available for this part.