
The SAC50/54 transient voltage suppressor from Vishay features a clamping voltage of 88V and a peak pulse power of 500W. It operates over a temperature range of -55°C to 175°C and is available in a DO-204AC package. The device is designed to handle a maximum surge current of 5.8A and is suitable for use in applications where a high level of voltage protection is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 88V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Operating Supply Voltage | 50V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |