Res Thin Film 0.15 Ohm 5% 1/2W 100ppm/C Molded SMD
Vishay SAKR15J technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 150mR |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.