
The SB240S-E3/54 is a general purpose rectifier from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 500uA. The device is packaged in a DO-204AL case and is available in tape and reel packaging. The SB240S-E3/54 is lead free and RoHS compliant.
Vishay SB240S-E3/54 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-204AL |
| Diameter | 3.6mm |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB240S-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
