
The SB240S-E3/73 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 500uA. The diode is packaged in a DO-204AL package and is mounted through a hole. It is RoHS compliant and has a package quantity of 3000 units in bulk packaging.
Vishay SB240S-E3/73 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-204AL |
| Forward Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB240S-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
