
The SB2H100-E3/73 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 10uA. The diode is packaged in a DO-15 case and is available in a tape and reel packaging with 2000 units per package. It can handle a maximum surge current of 75A and has a peak non-repetitive surge current of 75A.
Sign in to ask questions about the Vishay SB2H100-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SB2H100-E3/73 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Forward Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB2H100-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
