
The SB330-E3/73 is a single Schottky diode with a peak reverse repetitive voltage of 30V and a maximum continuous forward current of 3A. It features a peak non-repetitive surge current of 120mA and a peak forward voltage of 0.49V. The diode is packaged in a DO-201AD axial lead package with a plastic material and is suitable for through hole mounting. The operating temperature range is from -65°C to 125°C.
Sign in to ask questions about the Vishay SB330-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SB330-E3/73 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201-AD |
| Package/Case | DO-201AD |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 10(Max) |
| Package Diameter (mm) | 5.8(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-201-AD |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 120A |
| Peak Forward Voltage | 0.49V |
| Peak Reverse Current | 500uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -65 to 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SB330-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.