
Rectifier diode with 3A average rectified current and 60V maximum repetitive reverse voltage. Features a DO-201AD plastic package with through-hole mounting, measuring 5.3mm in diameter, 10mm in length, 5.8mm in height, and 5.8mm in width. Offers a maximum forward surge current of 100A and peak non-repetitive surge current of 120A. Operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay SB360-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SB360-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB360-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
