
Vishay SB5100 technical specifications.
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Forward Current | 5A |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 50mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SB5100 to view detailed technical specifications.
No datasheet is available for this part.
