Diode Schottky 60V 5A 2-Pin DO-201AD Bulk
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 25mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS | Compliant |