
General purpose rectifier diode with a 5A average rectified current and 60V maximum repetitive reverse voltage. Features a 5A forward current, 220A maximum surge current, and a maximum operating temperature of 150°C. Housed in a DO-201AD plastic package with through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SB560-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SB560-E3/54 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 220A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SB560-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
