The SB5H90-TR3 is a single Schottky diode with a peak reverse repetitive voltage of 90V and a maximum continuous forward current of 5A. It has a peak non-repetitive surge current of 200A and a peak forward voltage of 0.8V. The diode is packaged in a DO-201AD axial lead package with a plastic material and a through-hole mounting type. It operates over a temperature range of -55°C to 175°C.
Vishay SB5H90-TR3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201-AD |
| Package/Case | DO-201AD |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.5(Max) |
| Package Diameter (mm) | 5.3(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-201-AD |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 90V |
| Maximum Continuous Forward Current | 5A |
| Peak Non-Repetitive Surge Current | 200A |
| Peak Forward Voltage | 0.8V |
| Peak Reverse Current | 200uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SB5H90-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.