
The SBL1040CT-E3/45 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 125°C and a maximum repetitive reverse voltage of 40V. It has a maximum forward current of 10A and a maximum surge current of 175A. The diode is packaged in a TO-220AB case and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the Vishay SBL1040CT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SBL1040CT-E3/45 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SBL1040CT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
