
The SBL2040CT-E3/45 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a maximum reverse voltage of 40V. It has a maximum forward current of 20A and a maximum surge current of 250A. The diode is packaged in a TO-220AB package and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the Vishay SBL2040CT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SBL2040CT-E3/45 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SBL2040CT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
