
The SBL2040PT-E3/45 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 1mA. The diode is packaged in a TO-247AD package and is mounted through a hole. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Vishay SBL2040PT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SBL2040PT-E3/45 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AD |
| Forward Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SBL2040PT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
