DIODE ARRAY SCHOTTKY 20V TO220AB
Vishay SBL25L20CT-E3/45 technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | TO-220AB |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 900uA |
| Max Reverse Leakage Current | 900uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.