
The SBL3030PT-E3/45 is a general purpose rectifier from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 1mA. The device is packaged in a TO-247AD package and is available in quantities of 75. It is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SBL3030PT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Forward Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 275A |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 275A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SBL3030PT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
