The SBL3040PT is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum repetitive reverse voltage of 40V and a peak non-repetitive surge current of 275A. The diode is available in a through hole package and is not radiation hardened. It is not RoHS compliant.
Vishay SBL3040PT technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 275A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SBL3040PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.