Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
SBL3040PT/45
Datasheet
Vishay
SBL3040PT/45
Obsolete
Diode 30A/40V
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Schottky Diodes
Diode 30A/40V
Package
TO-247AD
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-247AD
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Through Hole
Packaging
Rail/Tube
Peak Non-Repetitive Surge Current
275A
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account