
DIODE 30 A, 40 V, SILICON, RECTIFIER DIODE, TO-247AD, PLASTIC, TO-3P, 3 PIN, Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247AD |
| Current Rating | 30A |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 275A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |