Sign in to ask questions about the Vishay SBL3040PT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SBL3040PT-E3/45 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AD |
| Forward Current | 30A |
| Height | 21.3mm |
| Lead Free | Lead Free |
| Length | 16.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 275A |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 275A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SBL3040PT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
