The SBL40L15PT is a single-element silicon rectifier diode with a maximum operating temperature of 150°C. It has a maximum reverse voltage rating of 15V and is packaged in a TO-247AD package with 2 pins. The diode is made from silicon and is a general-purpose rectifier.
Sign in to ask questions about the Vishay SBL40L15PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SBL40L15PT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SBL40L15PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.