Sign in to ask questions about the Vishay SBLB1030CT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SBLB1030CT-E3/45 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 175A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SBLB1030CT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
